Analog Devices DS1744W-120IND+

Real Time Clock Parallel 32Kbyte Clock/Calendar/NV Timekeeping RAM 28-Pin EDIP Tube
$ 39.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1744W-120IND+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Augswan

iiiC

Inventory History

3 month trend:
-0.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1554W-120IND+
HH:MM:SS (24 hr) 256Kbit 2.97V 3.63V Parallel YY-MM-DD-dd EDIP-32 9.4mm
Analog DevicesDS1553W-120
IC RTC CLK/CALENDAR PAR 28EDIP / Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 28-DIP Module (0.600", 15.24mm)
STMicroelectronicsM48T35AV-10PC1
M48T35AV Series 3.3 V 256 Kbit (32 Kbit x 8) TIMEKEEPER® SRAM - DIP-28
Analog DevicesDS1553W-150
DUAL HH:MM:SS (24hr) Obsolete Clock/Calendar Real Time Clock (RTC) IC 8KB 0C~70C 0.032MHz 38.862mm
Texas InstrumentsBQ4847MT
RTC MODULE WITH CPU SUPERVISOR Real Time Clock, 1 Timer(s), CMOS, PDIP24
STMicroelectronicsM48T02-70PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 100, PCDIP24, 3MA STANDBY

Descriptions

Descriptions of Analog Devices DS1744W-120IND+ provided by its distributors.

Real Time Clock Parallel 32Kbyte Clock/Calendar/NV Timekeeping RAM 28-Pin EDIP Tube
28-DIP Module (0.600 15.24mm) DS1744 8473.30.11.80 Leap Year NVSRAM Y2K rtc clock circuit 2.97V~3.63V 2mA @ 3.3V 38.227mm 0.032MHz
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
RTC W/NV SRAM, 32KB, EDIP-28; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Clock IC Case Style: EDIP; No. of Pins: 28Pins; IC Interface Type: Bytewide; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1744W120IND+