Analog Devices DS1687-3+

Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin EDIP Tube
$ 17.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1687-3+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-21.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1685-3+
IC RTC CLK/CALENDAR PAR 24-DIP / Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin PDIP W
Analog DevicesDS17287-3+
DS17287 Series 3.7 V 2 KB Through Hole Real-Time Clock - EDIP-24
Analog DevicesDS17885-3+
Real Time Clock Multiplexed 8KByte 24-Pin PDIP
STMicroelectronicsM41T00CAPPC1
Serial real-time clock (RTC) with integral backup battery and crystal
STMicroelectronicsM48T02-150PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP
STMicroelectronicsM48T02-70PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 100, PCDIP24, 3MA STANDBY

Descriptions

Descriptions of Analog Devices DS1687-3+ provided by its distributors.

Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin EDIP Tube
Real Time Clock, Embedded Battery & Crystal, 3 V, 24 EDIP (0.74")
parallel connection EDIP-24 Real-time Clocks (RTC) ROHS
24-DIP Module (0.600 15.24mm) DS1687 8473.30.11.80 Alarm NVSRAM Square Wave Output Y2K real time clock IC 2.7V~3.7V 2mA @ 3V 33.782mm 0.032MHz
Rtc W/ Nv Sram, 242Byte, Edip-24; Date Format:Day; Date; Month; Year; Century; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:2.7V; Supply Voltage Max:3.7V; Clock Ic Case Style:-; No. Of Pins:24Pins; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1687-3+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated