Analog Devices DS17885-3+

Real Time Clock Multiplexed 8KByte 24-Pin PDIP
$ 9.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS17885-3+.

SHENGYU ELECTRONICS

Datasheet31 pages9 years ago

iiiC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS17885-3+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesDS1687-3+
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin EDIP Tube
Analog DevicesDS17287-3+
DS17287 Series 3.7 V 2 KB Through Hole Real-Time Clock - EDIP-24
Analog DevicesDS1685-3+
IC RTC CLK/CALENDAR PAR 24-DIP / Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin PDIP W
STMicroelectronicsM41T00CAPPC1
Serial real-time clock (RTC) with integral backup battery and crystal
Texas InstrumentsBQ3287MT-SB2
RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70
STMicroelectronicsM48T02-150PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP

Descriptions

Descriptions of Analog Devices DS17885-3+ provided by its distributors.

Real Time Clock Multiplexed 8KByte 24-Pin PDIP
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
24-DIP (0.600 15.24mm) R-PDIP-T24 Alarm Daylight Savings Leap Year NVSRAM Square Wave Output Parallel real time clock IC 2.7V~3.7V 2mA @ 2.7V~3.7V 31.75mm 0.032MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated