Analog Devices DS1338Z-33+T&R

Real Time Clock Serial 56byte Clock/Calendar/Battery Backup 8-Pin SOIC N T/R
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1338Z-33+T&R.

Analog Devices

Official datasheet0 pages0 years ago

LKR

Future Electronics

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+13.73%

CAD Models

Download Analog Devices DS1338Z-33+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

HH:MM:SS (12/24 hr) 448bit 3.3V 5.5V 2,I2C,Serial YY-MM-DD-dd SOIC-8 4.9mm*3.9mm*1.5mm
STMicroelectronicsM41T56M6F
Real Time Clock Serial 64byte Clock/Calendar 8-Pin SO N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
Analog DevicesDS1307Z+T&R
RoHS|YES|MEDIX|75601|IC REAL-TIME CLOCK, 64X8|SERIAL I2C 5V SOIC-8 SMD|
Analog DevicesDS1337S
IC RTC CLK/CALENDAR I2C 8-SOIC / Serial Real-Time Clock
Analog DevicesDS1307ZN+
DS1307 Series 5.5 V I2C/Serial Surface Mount Real Time Clock - SOIC-8
STMicroelectronicsM41T11M6F
M41T11 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8

Descriptions

Descriptions of Analog Devices DS1338Z-33+T&R provided by its distributors.

Real Time Clock Serial 56byte Clock/Calendar/Battery Backup 8-Pin SOIC N T/R
Real-Time Clocks (RTC ICs); DS1338Z-33+T&R ANALOG DEVICES; HH:MM:SS; Surface Mount; 3 V; I2C
HH:MM:SS (12/24 hr) 448bit 3V 5.5V 2,I2C,Serial YY-MM-DD-dd SOIC-8 , 3.9mm
8-SOIC (0.154 3.90mm Width) DS1338 Leap Year NVSRAM Square Wave Output I2C 2-Wire Serial real time clock IC 3V~5.5V 125muA~200muA @ 3.63V~5.5V 540.001716mg 85C
Rtc W/ Nvram, 448B, Hh:Mm:Ss, Nsoic-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Clock Ic Case Style:Nsoic; No. Of Pins:8Pins; Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1338Z-33+T&R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1338Z-33 T&R
  • DS1338Z-33 TR
  • DS1338Z-33+T$R
  • DS1338Z-33+T/R
  • DS1338Z-33+T??R
  • DS1338Z-33+TR
  • DS1338Z-33/TR
  • DS1338Z-33TR
  • DS1338Z33+T&R
  • DS1338Z33+TR
  • DS1338Z33TR