Analog Devices DS1337S

SMD/SMT DUAL Clock HH: MM: SS (12/24hr) Real Time Clock (RTC) IC 2003 SECONDS 56B -40C~85C
$ 1.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1337S.

Augswan

Datasheet16 pages17 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1337S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 3.091
$ 3.091
Stock
607,149
833,557
833,557
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Size
56 B
-
-
Interface
2-Wire, I2C
I2C
I2C
Logic Function
Clock
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
MicrochipMCP7940N-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
STMicroelectronicsM41T11M6F
M41T11 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8
Analog DevicesDS1338Z-18+
DS1338 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
Real-Time Clock With Battery Backed Non-Volatile RAM

Descriptions

Descriptions of Analog Devices DS1337S provided by its distributors.

SMD/SMT DUAL Clock HH:MM:SS (12/24hr) Real Time Clock (RTC) IC 2003 SECONDS 56B -40C~85C
IC RTC CLK/CALENDAR I2C 8-SOIC / Serial Real-Time Clock
RTC, HH:MM:SS (12/24h), 448bit, 1.8V-5.5V, I2C, Serial YY-MM-DD-dd, SOIC-8, SMD, 4.9mm × 3.9mm × 1.55mm
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated