STMicroelectronics M41T11M6F

M41T11 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T11M6F.

Newark

Datasheet30 pages14 years ago

Factory Futures

Mouser

iiiC

Future Electronics

Inventory History

3 month trend:
-6.48%

CAD Models

Download STMicroelectronics M41T11M6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IC RTC CLK/CALENDAR I2C 8SOIC / Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Real-Time Clock With Battery Backed Non-Volatile RAM
Analog DevicesDS1337S
IC RTC CLK/CALENDAR I2C 8-SOIC / Serial Real-Time Clock
STMicroelectronicsM41T56M6F
Real Time Clock Serial 64byte Clock/Calendar 8-Pin SO N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
Analog DevicesDS1307ZN+T&R
Real Time Clock Serial 56byte Clock/Calendar 8-Pin SOIC N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
Analog DevicesDS1338Z-33+T&R
Real Time Clock Serial 56byte Clock/Calendar/Battery Backup 8-Pin SOIC N T/R

Descriptions

Descriptions of STMicroelectronics M41T11M6F provided by its distributors.

M41T11 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8
RTC IC, Date Time Format (Date/Month/Year ss:mm:hh), I2C, 2 V to 5.5 V, SOIC-8
STMicroelectronics RTC IC, Calendar, SOIC, Serial I2C, Max 5.5V, SMD, 8-Pin
Serial real-time clock (RTC) with 56 bytes of NVRAM
IC, RTC, I2C, 56B NVRAM, 8-SO, REEL; Date Format:DD:MM:YYYY; Clock Format:ss:mm:hh; Clock IC Type:RTC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC; No. of Pins:8; Interface Type:I2C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T11-M6F
  • M41T11M6F.