Analog Devices DS1338Z-18+

DS1338 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1338Z-18+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-12.92%

CAD Models

Download Analog Devices DS1338Z-18+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Real-Time Clock With Battery Backed Non-Volatile RAM
Real-Time Clock With Battery Backed Non-Volatile RAM
Analog DevicesDS1337S
SMD/SMT DUAL Clock HH:MM:SS (12/24hr) Real Time Clock (RTC) IC 2003 SECONDS 56B -40C~85C
STMicroelectronicsM41T11M6F
M41T11 Series 2 to 5.5 V Serial I2C Real Time Clock Surface Mount - SOIC-8
STMicroelectronicsM41T56M6F
Real Time Clock Serial 64byte Clock/Calendar 8-Pin SO N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
Analog DevicesDS1307ZN+T&R
Real Time Clock Serial 56byte Clock/Calendar 8-Pin SOIC N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC

Descriptions

Descriptions of Analog Devices DS1338Z-18+ provided by its distributors.

DS1338 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
Real Time Clock Serial 56byte Clock/Calendar/Battery Backup 8-Pin SOIC N
8-SOIC (0.154 3.90mm Width) DS1338 e3 Leap Year NVSRAM Square Wave Output real time clock IC 1.71V~5.5V 100muA @ 1.89V 5mm 0.032MHz
Rtc W/ Nvram, 448B, Hh:Mm:Ss, Nsoic-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Clock Ic Case Style:Nsoic; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1338Z-18+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1338Z18+