What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL12022MIBZ-T

Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 20-Pin SOIC T/R
$ 4.434
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL12022MIBZ-T.

Integrated Device Technology

Datasheet33 pages14 years ago
Datasheet33 pages14 years ago

IHS

Augswan

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Oct 24, 2019
Verification

Inventory History

3 month trend:
-10.79%

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-22
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsM41T83RMY6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T81SMY6F
Real Time Clock Serial 20byte Clock/Calendar/Alarm/Timer/Interrupt 18-Pin SOX T/R
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2005 SECONDS 512B 85C
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2005 SECONDS 85C 0.032MHz
Real Time Clock/Calendar with I2C Bus™ and EEPROM
STMicroelectronicsM41T94MQ6F
Real Time Clock Serial 44byte Clock/Calendar/Alarm/Timer/Interrupt 16-Pin SOIC N T/R

Descriptions

Descriptions of Renesas ISL12022MIBZ-T provided by its distributors.

Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 20-Pin SOIC T/R
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2007 SECONDS 128B 85C
Real Time Clock and temperature compensated crystal in PbFre, TAPE & REEL PACK,
HH:MM:SS (12/24 hr) 128B 2.7V 5.5V 2,I2C,Serial YY-MM-DD-dd SOIC-20 7.5mm*2.65mm
RTC/CALENDAR, 128KB, TEMP SEN,20SOIC; Date Format: YY-MM-DD-dd; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 20Pins; IC Interface Type: I

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M