Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ3285S-SB2TR

HH: MM: SS (12/24hr) Obsolete Clock/Calendar Surface Mount rtc clock circuit 114B 0C~70C 4.5V~5.5V
$ 2.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ3285S-SB2TR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ3285S-SB2TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 11.044
Stock
255,512
215,518
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Memory Size
114 B
114 B
Interface
-
-
Logic Function
Clock
Clock
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesDS12R885S-5+
IC Clock Counter HH:MM:SS YY-MM-DD-dd 912bit 4.5V-5.5V Parallel SOIC-24 SMD 7.5mm W
Analog DevicesDS12R885S-5+T&R
Real Time Clock Multiplexed 114Byte 24-Pin SOIC W T/R
Analog DevicesDS12885SN+T&R
IC RTC CLK/CALENDAR PAR 24-SOIC / Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm 24-Pin SOIC W T/R
Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 20-Pin SOIC T/R
Texas InstrumentsBQ4285LS
Real Time Clock Multiplexed 114byte Clock/Calendar/Alarm/NV SRAM Control 24-Pin SOIC Tube
STMicroelectronicsM41ST87WMX6TR
Real Time Clock Serial 160byte Clock/Calendar/Alarm/Timer/Interrupt 28-Pin SOX T/R

Descriptions

Descriptions of Texas Instruments BQ3285S-SB2TR provided by its distributors.

HH:MM:SS (12/24hr) Obsolete Clock/Calendar Surface Mount rtc clock circuit 114B 0C~70C 4.5V~5.5V
IC RTC CLK/CALENDAR PAR 24SOIC "Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-SOIC (0.295"", 7.50mm Width)"
RTC IC with 114x8 NVSRAM 24-SOIC 0 to 70
Real Time Clock IC; Date Format:YY-MM-DD-dd, BCD, Binary; Time Format:HH:MM:SS, BCD, Binary; Clock IC Type:RTC; Interface Type:Multiplexed; Memory Organization:114 x 8bit; Supply Voltage Range:4.5V to 5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.