Analog Devices DS1265AB-70IND+

DS1265AB Series 8 Mb (1M x 8) 5.25 V Surface Mount Nonvolatile SRAM - EDIP-36
$ 145.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1265AB-70IND+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 55 ns Static RAM - TSOP-44
1M x 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 8M PARALLEL 44TSOP2
512K x 16 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM | IC SRAM 8M PARALLEL 44TSOP2
Alliance MemoryAS6C8016-55ZIN
AS6C8016 Series 8-Mbit (512 K x 16) 3 V 55 ns CMOS Static RAM - TSOP 11-44
Alliance MemoryAS6C8008-55ZIN
AS6C8008 Series 8-MBit (1024 K x 8) 3 V 55 ns CMOS Static RAM - TSOP 11-44
SRAM Chip Async Single 3V 8M-bit 512K x 16 70ns 44-Pin TSOP-II T/R

Descriptions

Descriptions of Analog Devices DS1265AB-70IND+ provided by its distributors.

DS1265AB Series 8 Mb (1M x 8) 5.25 V Surface Mount Nonvolatile SRAM - EDIP-36
3A991.B.2.A Through Hole DS1265AB Tube ic memory 70ns 2.54mm 0.0002A 8388608bit
IC NVSRAM 8MBIT PARALLEL 36EDIP / NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 70 ns 36-EDIP
NVRAM NVSRAM Parallel 8M-Bit 5V 36-Pin EDIP
IC NVSRAM 8MBIT PARALLEL 36EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 36; Package Code: DIP; Package Shape: RECTANGULAR; Terminal Position: DUAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1265AB-70-IND+