Analog Devices DS1230Y-120+

DS1230 Series 256 kb (32 k x 8) 70 ns Commercial Temp Non-Volatile SRAM - DIP-28
$ 37.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1230Y-120+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS1230AB-120+
DS1230 Series 256 kb (32 k x 8) 120ns Commercial Temp Non-Volatile SRAM -DIP-28
Analog DevicesDS1230AB-120IND+
DS1230 Series 256 kb (32 k x 8) 120ns Industrial Temp Non-Volatile SRAM -DIP-28
Analog DevicesDS1230AB-150+
Active 2002 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 4.75V 262144bit 0.0006A

Descriptions

Descriptions of Analog Devices DS1230Y-120+ provided by its distributors.

DS1230 Series 256 kb (32 k x 8) 70 ns Commercial Temp Non-Volatile SRAM - DIP-28
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Terminal Form: PIN/PEG;
Non-Volatile Sram, 256Kbit, 120Ns, Edip; Memory Type:Sram; Memory Size:256Kbit; Nvram Memory Configuration:32K X 8Bit; Ic Interface Type:-; Access Time:120Ns; Memory Case Style:-; No. Of Pins:28Pins; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1230Y-120+
Type = NV-SRAM / Memory Size KB = 256 / Organisation = 32 k x 8 Bit / Interfaces = Parallel / Access Time ns = 120 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = EDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 39.3 / Width mm = 18.2 / Height mm = 9.65

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1230Y120+