Alliance Memory U62256ADK07LLG1

U6264B Series 64-kb (8 K x 8) 5 V 70 ns CMOS Static RAM -PDIP-28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory U62256ADK07LLG1.

IHS

Datasheet10 pages14 years ago

TME

Future Electronics

CAD Models

Download Alliance Memory U62256ADK07LLG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-06-30
LTD Date2021-09-30

Related Parts

CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - PDIP-28
Alliance MemoryAS6C62256A-70PCN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 70 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C62256A-70PIN
AS6C62256A Series 256 kb (32 K x 8) 4.5 to 5.5 V 70 ns Static RAM - PDIP-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin PDIP Tube/Tray
5.0V 32K x 8 Asynchronous Static Ram
SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin PDIP Tube/Tray

Descriptions

Descriptions of Alliance Memory U62256ADK07LLG1 provided by its distributors.

U6264B Series 64-kb (8 K x 8) 5 V 70 ns CMOS Static RAM -PDIP-28
SRAM Chip Async Single 5V 256K-bit 32K x 8 70ns 28-Pin PDIP Tube
Low Power CMOS SRAM 256KB 28pin 600mil DIP 5V 32K X 8
EAR99 Through Hole Tube 32KX8 ic memory 70ns 2.54mm 256kb 5V
Standard SRAM, 32KX8, 70ns, CMOS, PDIP28
IC SRAM 256KBIT PARALLEL 28DIP

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • U62256ADK-07LLG1