Analog Devices DS1135LZ-30+T&R

Active Multiple Delay Line 3-IN 30ns MAX 8-Pin SOIC N T/R
$ 10.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1135LZ-30+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-1.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsBQ4802LYDW
HH:MM:SS (12/24 hr) 128bit 2.7V 3.6V Parallel YY-MM-DD-dd SOIC-28 7.5mm*2.35mm
Analog DevicesDS1077LZ-40
IC OSC DUAL FX FREQ PROG 8-SOIC
Analog DevicesDS1033Z-10
8-SOIC (0.154 3.90mm Width) e0 DS1033 Obsolete delay line IC 4.9mm 10ns 2.7V 1999
Analog DevicesDS1033Z-15
8-SOIC (0.154 3.90mm Width) R-PDSO-G8 Obsolete NOT SPECIFIED delay line IC 4.9mm 15ns 2.7V
PLL Clock Generator Single 8-Pin SOIC N T/R
onsemiNB6L16DG
NB Series 3.3 V 6 GHz Multilevel Input - Differential LVPECL/LVNECL Clock SOIC-8

Descriptions

Descriptions of Analog Devices DS1135LZ-30+T&R provided by its distributors.

Active Multiple Delay Line 3-IN 30ns MAX 8-Pin SOIC N T/R
Industry's First 3V, 3-in-1 High-Speed Delay Line in Tiny µSOP Package
Ciiva
3-Volt 3-in-1 High-Speed Silicon Delay Line
DELAY LINE, 3TAPS, 3.6V, 90NS, NSOIC;
DELAY LINE 3V 3IN1 HS 30NS 8SOIC
2.7V~3.6V 30ns SOP-8 Delay Lines ROHS
SILICON DELAY LINE TRUE OUTPUT PDSO8
DS1135 3V 3-IN-1 HIGH-SPEED SILI
SO-N 3V 3-IN-1 HSPD SILICON DE
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1135LZ-30+T$R
  • DS1135LZ-30+TR
  • DS1135LZ-30/T&R
  • DS1135LZ30TR