onsemi ASM3P2182AF-08SR

PLL Clock Generator Single 8-Pin SOIC N T/R
$ 1.508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ASM3P2182AF-08SR.

IHS

Datasheet6 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ASM3P2182AF-08SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-08-28
LTD Date2019-02-28

Related Parts

Renesas341MPLF
Programmable PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Renesas570BILF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas342MPLF
Programmable PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
InfineonCY22800FXC
CYPRESS SEMICONDUCTOR CY22800FXC IC, CLOCK, PROGRAMMABLE, SMD, SOIC8
InfineonCY25562SXC
PLL Clock Synthesizer Single 50MHz to 200MHz 8-Pin SOIC

Descriptions

Descriptions of onsemi ASM3P2182AF-08SR provided by its distributors.

PLL Clock Generator Single 8-Pin SOIC N T/R
Clock Generator 25MHz to 210MHz-IN 8-Pin SOIC N T/R
Clock Generator, 210MHz, CMOS, PDSO8
Tin DUAL Obsolete GULL WING Frequency Modulator, Spread Spectrum Clock Generator IC 7Weeks 0C~70C 4.9mm 210MHz
IC FREQ MOD EMI REDUCTION 8SOIC
The ASM3P2182A is a versatile spread spectrum frequency modulator designed specifically for a wide range of input clock frequencies from 25 MHz to 210 MHz. ASM3P2182A can generate an EMI reduced clock from an OSC or a system generated clock. The ASM3P2182A reduces electromagnetic interference (EMI) at the clock source allowing system wide reduction of EMI of down stream clock and data dependent signals. The ASM3P2182A allows significant system cost savings by reducing the number of circuit board layers ferrite beads shielding and other passive components that are traditionally required to pass EMI regulations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASM3P2182AF08SR