onsemi NB6L16DG

NB Series 3.3 V 6 GHz Multilevel Input - Differential LVPECL/LVNECL Clock SOIC-8
$ 5.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB6L16DG.

Farnell

Datasheet12 pages10 years ago

onsemi

element14 APAC

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB6L16DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.53
$ 6.221
Stock
249,108
222,971
Authorized Distributors
5
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Buffer, Clock, Translator
-
Number of Channels
1
-
Propagation Delay
180 ps
180 ps
Data Rate
6 Gbps
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-09-20
LTD Date2021-03-20
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Translator HCSL/LVDS/LVHSTL/LVPECL/SSTL to LVCMOS/LVTTL 8-Pin SOIC N T/R
onsemiNB6L11DG
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V Multilevel Input to 1:2 Differential LVPECL / LVNECL
P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
Renesas83026AMILF
Low Skew,1-to-2,Differential-to-LVCMOS/LVTTL Fanout Buffer
Low Skew Clock Driver, 83023 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of onsemi NB6L16DG provided by its distributors.

NB Series 3.3 V 6 GHz Multilevel Input - Differential LVPECL/LVNECL Clock SOIC-8
Mixed Signal Differential ECL 1 1 -2.375V,2.375V -3.465V,3.465V CML,LVCMOS,LVDS,LVNECL,LVPECL,LVTTL 6Gbps Unidirectional SOIC-8 SMD mount 1.5mm(height)
CLOCK BUFFER, 1: 1, 6GHZ, SOIC-8; Clock IC Type: Clock Buffer; Frequency: 6GHz; No. of Outputs: 1Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: ECL;
Clock Buffer, 6Ghz, Soic-8; Tipo De Ic De Reloj:Buffer De Reloj; Frecuencia:6Ghz; Núm. De Salidas:1; Tensión De Alimentación Mín.:2.375V; Tensión De Alimentación Máx.:3.465V; Modelo De Clock Ic:Soic; Núm. De Contactos:8 |Onsemi NB6L16DG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB6L16DG.
  • NB6L16DG..