Analog Devices DS1100Z-250+

DS1100 Series 5.25 V 250 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
$ 5.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100Z-250+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14

ShanghaiCT

iiiC

Inventory History

3 month trend:
-8.02%

CAD Models

Download Analog Devices DS1100Z-250+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1086Z+
DUAL Active GULL WING Surface Mount Spread Spectrum Clock Generator IC 6Weeks 0C~70C 5mm 35mA
Analog DevicesDS1077Z-66+
Silicon Oscillator 8-Pin SOIC N
Analog DevicesDS1077Z-100+
Programmable, All-Silicon Oscillator Runs Up to 133MHz with No External Components
onsemiNB3N501DG
3.3 V / 5 V 160 MHz Surface Mount PLL Clock Multiplier- SOIC-8
Renesas570ALF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas570AILF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of Analog Devices DS1100Z-250+ provided by its distributors.

DS1100 Series 5.25 V 250 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
IC DELAY LINE 5TAP 250NS 8SOIC / Active Tapped Delay Line 5 TAP 1-IN 50ns ABS 250ns MAX 8-Pin SOIC N
5-Tap Economy Timing Element (Delay Line)
Surface Mount SILICON DELAY LINE GULL WING Nonprogrammable delay line IC -40C~85C -1mA 6Weeks 5V
DELAY LINE, 5, 5.25V, 250NS, NSOIC-8
IC DELAY LINE 5TAP 250NS 8-SOIC
4.75V~5.25V 250ns SOP-8 Delay Lines ROHS
SILICON DELAY LINE TRUE OUTPUT PDSO8
Delay Line, 5, 5.25V, 250Ns, Nsoic-8; No. Of Taps:5; Delay Time Per Tap:50Ns; Total Delay Time:250Ns; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Digital Ic Case:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1100Z-250+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100Z250+