Analog Devices DS1100Z-100+T&R

DS1100 Series 5.25 V 100ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
$ 5.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100Z-100+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-5.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN74121D
Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS221D
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Analog DevicesDS1100Z-20+
DS1100 Series 5.25 V 20 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Analog DevicesDS1135Z-10+
DS1135 Series 5.25V Surface Mount Silicon Oscillator - SOIC-8
Analog DevicesDS1100Z-50+
DS1100 Series 5.25 V 50 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8

Descriptions

Descriptions of Analog Devices DS1100Z-100+T&R provided by its distributors.

DS1100 Series 5.25 V 100ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Active Tapped Delay Line 5 TAP 1-IN 20ns ABS 100ns MAX 8-Pin SOIC N T/R
DELAY LINE 5TAP 5V 100NS 8-SOIC
DELAY LINE, 5TAPS, 5.25V, 100NS, NSOIC;
IC DELAY LINE 5TAP 100NS 8SOIC
4.75V~5.25V 100ns SOP-8 Delay Lines ROHS
SILICON DELAY LINE TRUE OUTPUT PDSO8
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100Z-100+T$R
  • DS1100Z-100-T&R
  • DS1100Z-100/T&R
  • DS1100Z-100/TR
  • DS1100Z-100T&R