Analog Devices DS1050Z-010+

5 Bit Programmable, Pulse-Width Modulator: 1kHz, 5kHz, 10kHz, and 25kHz
$ 2.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1050Z-010+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-73.91%

CAD Models

Download Analog Devices DS1050Z-010+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1672S-3+
8-SOIC (0.154 3.90mm Width) DS1672 e3 Trickle-Charger rtc clock circuit 2.7V~3.3V 500muA @ 3.3V 4.9mm 0.032MHz
onsemiMC12095D
DUAL GULL WING INDUSTRIAL Tin/Lead (Sn/Pb) (Type) IC 2012 -40C 4.9mm 14mA
onsemiMC12093D
Prescaler 3.3V/5V Divide By 2/4/8 1100MHz 8-Pin SOIC N Tube
MC12093 Series ÷2, ÷4, ÷8 1.1 GHz Low Power Prescaler with Stand-By Mode -SOIC-8
Analog DevicesDS1340Z-3+
DS1340 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
Clock Buffer, Fanout, 2 Outputs, 4.5 V to 5.5 V, 8 Pins, SOIC

Descriptions

Descriptions of Analog Devices DS1050Z-010+ provided by its distributors.

5 Bit Programmable, Pulse-Width Modulator: 1kHz, 5kHz, 10kHz, and 25kHz
Clock Generators & Support Products 5 Bit 150-mil 2-Wire 10kHz PWM
Surface Mount 8-SOIC (0.154 3.90mm Width) Active EAR99 programmable timer 4.9mm 10kHz 50muA 1 (Unlimited)
10kHz SOP-8 Timers / Clock Oscillators ROHS
2-Wire Interface Gives Processor Control of PWM Functions
Ciiva
PULSE WIDTH MODULATOR, 10KHZ, NSOIC
Pulse Width Modulator 8-Pin SOIC N
5 Bit Programmable, Pulse-Widt
Analog Circuit, 1 Func, CMOS, PDSO8
SO-N 5 BIT PROG PULSE-WIDTH MO
Pulse Width Modulator, 10Khz, Nsoic; Frequency:10Khz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital Ic Case:Μsop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1050Z-010+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated