
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | DAC8413BTC/883C | 108 | 21h | |||||||||
| Microchip USA | DAC8413BTC/883C | 377 | 10 | Tube | 15h | |||||||
| Win Source | WS-DAC8413BTC/883C | 20 | 1 | 22h | ||||||||
| Worldway Electronics | DAC8413BTC/883C | 21,149 | 7 | Tube | 21h | |||||||
| Fmall Co., Limited | DAC8413BTC/883C | 10,980 | >1wk |
Download datasheets and manufacturer documentation for Analog Devices DAC8413BTC/883C.
Download Analog Devices DAC8413BTC/883C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices DAC8413BTC/883C provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices DAC8413BTC/883C.