Analog Devices 5962-9176404M3A

LCC Voltage DAC8413 3A001.A.2.C digital to analog converter 9.9853V 10mus 167ksps 1.5LSB
$ 842.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9176404M3A.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Upverter

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices 5962-9176404M3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 842.34
$ 519.16
Stock
49,969
91,353
Authorized Distributors
1
1
Case/Package
LCC
LCC
Number of Pins
28
28
Number of Bits
-
-
Sampling Rate
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesDAC8413BTC/883C
IC DAC 12BIT QUAD V-OUT 28CLCC / Bit Digital to Analog Converter
Analog DevicesDAC8412BTC/883C
IC DAC 12BIT QUAD V-OUT 28CLCC / 12 Bit Digital to Analog Converter 4 28-CLCC (11.43x11.43)
Analog Devices5962-89697013A
IC DAC 16BIT LC2MOS VOUT 28CLCC / 16 Bit Digital to Analog Converter 1 28-LCC (11.43x11.43)
Texas Instruments5962-87802012A
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125
Texas Instruments5962-9955702Q2A
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 20-LCCC -55 to 125
Texas InstrumentsTLC7226MFKB
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-LCCC -55 to 125

Descriptions

Descriptions of Analog Devices 5962-9176404M3A provided by its distributors.

LCC Voltage DAC8413 3A001.A.2.C digital to analog converter 9.9853V 10mus 167ksps 1.5LSB
Quad, 12-Bit DAC Voltage Output with Readback
QUAD CHANNEL DAC 12-BIT - DUAL M
DAC 4-CH R-2R 12-bit 28-Pin CLLCC Tube
IC DAC 12BIT QUAD V-OUT 28CLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated