Analog Devices DAC8412FPCZ-REEL

IC Dac 12 Bit Quad Readbk 28-PLCC / Dac 4-CH R-2R 12-BIT 28-PIN Plcc T/r
$ 77.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8412FPCZ-REEL.

Farnell

Datasheet20 pages13 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-2.66%

CAD Models

Download Analog Devices DAC8412FPCZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.945
$ 74.84
$ 74.84
Stock
82,009
193,677
193,677
Authorized Distributors
6
6
6
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
167 ksps
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesDAC8413FPCZ
Quad, 12-Bit DAC Voltage Output with Readback
Analog DevicesDAC8413FPCZ-REEL
Quad, 12-Bit DAC Voltage Output with Readback
Analog DevicesDAC8413FPC
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 11.506mm 4LSB 167ksps

Descriptions

Descriptions of Analog Devices DAC8412FPCZ-REEL provided by its distributors.

IC DAC 12BIT QUAD READBK 28-PLCC / DAC 4-CH R-2R 12-bit 28-Pin PLCC T/R
Quad, 12-Bit DAC Voltage Output with Readback
D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8412FPCZREEL