Analog Devices DAC8412FPCZ

Quad, 12-Bit DAC Voltage Output with Readback
$ 85.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8412FPCZ.

element14 APAC

Datasheet20 pages13 years ago
Datasheet15 pages14 years ago

Analog Devices

Upverter

element14

iiiC

Inventory History

3 month trend:
-53.75%

CAD Models

Download Analog Devices DAC8412FPCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 85.262
$ 36.371
$ 36.371
Stock
241,063
223,246
223,246
Authorized Distributors
6
2
2
Case/Package
P
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
167 ksps
100 ksps
100 ksps
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
14.25 V
14.25 V
Max Supply Voltage
5.25 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC8413FPCZ
Quad, 12-Bit DAC Voltage Output with Readback
Analog DevicesDAC8413FPC
D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC28
Analog DevicesDAC8413FPCZ-REEL
Quad, 12-Bit DAC Voltage Output with Readback

Descriptions

Descriptions of Analog Devices DAC8412FPCZ provided by its distributors.

Quad, 12-Bit DAC Voltage Output with Readback
D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, PQCC28
Da Converter, 12Bit, Plcc; |Analog Devices, Inc. DAC8412FPCZ
DAC8412FPCZ, 4-CHANNEL 12 BIT PARALLEL DAC, 167KSPS, 28-PIN PLCC
10us Parallel 5V 12Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
5V~15V -15V 12bit 4 12 Parallel 5V R-2R PLCC-28 SMD 4.57mm H
DAC 4-CH R-2R 12-bit 28-Pin PLCC Tube
28-LCC (J-Lead) Voltage - Buffered R-2R DAC8412 digital to analog converter 15V 10mus (Typ) 167ksps 4LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated