Analog Devices DAC8413FPCZ

Quad, 12-Bit DAC Voltage Output with Readback
$ 84.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8413FPCZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+3.67%

CAD Models

Download Analog Devices DAC8413FPCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 84.76
$ 83.609
$ 83.609
Stock
313,393
190,544
190,544
Authorized Distributors
6
5
5
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
6 µs
6 µs
6 µs
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 hours ago)

Related Parts

Analog DevicesDAC8412FPCZ
Quad, 12-Bit DAC Voltage Output with Readback
Analog DevicesDAC8412FPCZ-REEL
IC DAC 12BIT QUAD READBK 28-PLCC / DAC 4-CH R-2R 12-bit 28-Pin PLCC T/R
Analog DevicesAD7845JPZ
IC DAC 12BIT V-OUT 28PLCC / 12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)

Descriptions

Descriptions of Analog Devices DAC8413FPCZ provided by its distributors.

Quad, 12-Bit DAC Voltage Output with Readback
DAC 5V~15V -15V 12bit 4 12 Parallel 5V R-2R LCC SMD 3.94mm H
DAC 4-CH R-2R 12-bit 28-Pin PLCC Tube
10us Parallel 5V 12Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
Da Converter, 12Bit, Plcc; |Analog Devices, Inc. DAC8413FPCZ
IC DAC 12BIT QUAD READBK 4CCTS 28-PLC
IC SUPERVISOR 4 CHANNEL 10UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated