Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DAC8221GPZ

IC DAC 12BIT A-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
$ 86.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8221GPZ.

Upverter

Datasheet16 pages30 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DAC8221GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 86.975
$ 36.67
$ 36.67
Stock
120,447
133,867
133,867
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
2.22 Msps
2.22 Msps
2.22 Msps
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesDAC8221FPZ
Digital to Analogue Converter, Dual, 12 bit, 5V to 15V, DIP, 24
Analog DevicesDAC8222GPZ
IC DAC 12BIT A-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
Analog DevicesDAC8221FP
IC DAC 12BIT A-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
Analog DevicesMX7537KN+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDIP24
Texas InstrumentsDAC7802LP
DUAL PARALLEL WORD INPUT LOADING 0.4 us SETTLING TIME 12-BIT DAC PDIP24
Texas InstrumentsDAC7801LP
Dual Monolithic CMOS 12-Bit Multiplying Digital-to-Analog Converter 24-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices DAC8221GPZ provided by its distributors.

IC DAC 12BIT A-OUT 24DIP 12 Bit Digital to Analog Converter 2 24-PDIP
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.45us Settling Time, PDIP24
Dual 12-Bit Buffered Multiplying CMOS D/A Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated