Analog Devices CMP402GRUZ-REEL

IC COMPARATOR LV 65NS 16TSSOP / Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R
$ 6.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices CMP402GRUZ-REEL.

Upverter

Datasheet8 pages24 years ago
Technical Drawing1 page23 years ago

Analog Devices

Arrow Electronics

Inventory History

3 month trend:
-0.59%

CAD Models

Download Analog Devices CMP402GRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.678
$ 4.14
Stock
193,684
186,108
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
Propagation Delay
75 ns
75 ns
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-5 V
-
Max Supply Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesCMP401GRUZ-REEL
IC COMPARATOR LV 23NS 16TSSOP / Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R
Analog DevicesCMP401GRU-REEL
Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R
Texas InstrumentsTLV3404IPW
Quad nanopower high-voltage comparator with open-drain output 14-TSSOP -40 to 125
Texas InstrumentsTLV3404IPWR
Quad nanopower high-voltage comparator with open-drain output 14-TSSOP -40 to 125
Texas InstrumentsTLV3404CPW
Quad nanopower high-voltage comparator with open-drain output 14-TSSOP 0 to 70
Analog DevicesAD8564ARUZ-REEL
QUAD COMPARATOR 10000 uV OFFSET-MAX 8 ns RESPONSE TIME PDSO16

Descriptions

Descriptions of Analog Devices CMP402GRUZ-REEL provided by its distributors.

IC COMPARATOR LV 65NS 16TSSOP / Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R
Comparator, 4 Func, 4000uV Offset-Max, 60ns Response Time, BICMOS, PDSO16
Tape & Reel (TR) CMP0402 CMOS TTL PRODUCTION (Last Updated: 3weeks ago) comparator circuit 3muA 54ns 5mm 2mV
IC COMPARATOR 4 GEN PUR 16TSSOP
3mV 3uA TSSOP-16 Comparators ROHS
COMPARATOR, 60NS, -40 TO 125DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMP402GRUZREEL