Texas Instruments TLV3404IPWR

Quad nanopower high-voltage comparator with open-drain output 14-TSSOP -40 to 125
$ 2.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3404IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

DigiKey

Newark

TME

iiiC

Inventory History

3 month trend:
-3.76%

CAD Models

Download Texas Instruments TLV3404IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.153
$ 1.945
$ 1.945
Stock
340,801
262,954
262,954
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.6 mV
3.6 mV
3.6 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV3404CPW
Quad nanopower high-voltage comparator with open-drain output 14-TSSOP 0 to 70
Texas InstrumentsTLV3404CPWR
Quad nanopower high-voltage comparator with open-drain output 14-TSSOP 0 to 70
Texas InstrumentsTLV3404CPWRG4
Quad Nanopower Open Drain Output Comparator 14-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV3404IPWR provided by its distributors.

Quad nanopower high-voltage comparator with open-drain output 14-TSSOP -40 to 125
550nA 80¦Ìs CMOS,Open Drain 4 2.7V 16V 3.6mV@ 15V 250pA@ 15V TSSOP-14 , 5mm*4.4mm*1mm
Cut Tape (CT) TLV3404 CMOS Open-Drain 0.0001muA comparator circuit 250pA 175000ns 5mm 3.6mV
Comparator Quad R-R I/O ±8V/16V 14-Pin TSSOP T/R
NANOPOWER COMPARATOR, QUAD, 55 uS, TSSOP-14, FULL REEL
3.6mV 250pA TSSOP-14 Comparators ROHS
Comparators Quad Nanopower Open Drain Out Comparator
IC COMPARATOR 4 GEN PUR 14TSSOP
IC COMP CMOS OPEN DRAIN 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.