Analog Devices CMP402GRU-REEL

Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R
$ 4.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices CMP402GRU-REEL.

SHENGYU ELECTRONICS

Datasheet8 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices CMP402GRU-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.14
$ 6.678
Stock
189,646
184,295
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Input Offset Voltage (Vos)
3 mV
3 mV
Propagation Delay
75 ns
75 ns
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
-
-5 V
Max Supply Voltage
16 V
16 V

Related Parts

Analog DevicesCMP401GRUZ-REEL
IC COMPARATOR LV 23NS 16TSSOP / Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R
Analog DevicesCMP401GRU-REEL
Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R
Texas InstrumentsTLV3404IPW
Quad nanopower high-voltage comparator with open-drain output 14-TSSOP -40 to 125
Texas InstrumentsTLV3404IPWR
Quad nanopower high-voltage comparator with open-drain output 14-TSSOP -40 to 125
Texas InstrumentsTLV3404CPW
Quad nanopower high-voltage comparator with open-drain output 14-TSSOP 0 to 70
Analog DevicesAD8564ARUZ-REEL
Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR

Descriptions

Descriptions of Analog Devices CMP402GRU-REEL provided by its distributors.

Comparator Quad ±8V/7V/16V 16-Pin TSSOP T/R
IC,VOLT COMPARATOR,QUAD,BICMOS,TSSOP,16PIN,PLASTIC
Tape & Reel (TR) CMOS TTL TIN LEAD e0 comparator circuit 3muA @ 5V 60ns 5mm 2mV
Comparator, 4 Func, 4000uV Offset-Max, 60ns Response Time, BICMOS, PDSO16
The CMP401 and CMP402 are 23 ns and 65 ns quad comparators with separate input and output supplies. Separate supplies enable the input stage to be operated from +3 volts to as high as ±6 volts. The output can be supplied with either +3 volts or +5 volts as determined by the interface logic or available supplies. Independent input and output supplies combined with fast propagation make the CMP401 and CMP402 excellent choices for interfacing to portable instrumentation. The CMP401 and CMP402 are specified over the extended industrial (-40°C to +125°C) temperature range. Both are available in 16-pin plastic DIP or narrow SO-16 surface mount packages. Consult factory for 16-lead TSSOP availability.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated