onsemi NE5230NG

IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE5230NG.

Upverter

Datasheet16 pages6 years ago

IHS

CAD Models

Download onsemi NE5230NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.777
Stock
282,657
192,507
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
600 kHz
250 kHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
85 dB
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
9 V
9 V
Operating Supply Current
1.1 mA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6271-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6241-E/P
1.8V, 550KHz single Operational Amplifier, E Temp
MicrochipMCP6273-E/P
MCP6273 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8
Texas InstrumentsLF356N/NOPB
Op Amp, High Slew Rate, Low Noise, Single, MDIP-8,VS +/-16V, IS 5mA, PD 670mW, VOS 3mV
Texas InstrumentsTLC271ACP
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of onsemi NE5230NG provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
LOW VOLTAGE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin PDIP Tube
Lead Free Rail-to-Rail 2006 Through Hole General Purpose Amplifier 500mW 85dB 0.25V/mus 0C~70C
Operational Amplifier, Low Voltage 0°C to +70°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd