Analog Devices ADXL345BCCZ-RL

3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
$ 5.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL345BCCZ-RL.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

Seeed Studio

iiiC

Inventory History

3 month trend:
-6.91%

CAD Models

Download Analog Devices ADXL345BCCZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.202
$ 4.362
$ 4.362
Stock
373,038
320,445
320,445
Authorized Distributors
5
6
6
Case/Package
LGA
LGA
LGA
Number of Pins
14
14
14
Resolution
-
-
-
Bandwidth
50 mHz
50 mHz
50 mHz
Interface
-
-
-
Nominal Supply Current
140 µA
140 µA
140 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL345BCCZ-RL.

Related Parts

NXP SemiconductorsMMA6361LR1
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA T/R
NXP SemiconductorsMMA6361LT
Accelerometer Dual ±1.5g/±6g 2.5V/3.3V 740mV/g to 860mV/g/190.6mV/g to 221.5mV/g 14-Pin LGA Tray
NXP SemiconductorsMMA7455LR1
Digital Accelerometer, I2C/SPI, 2.8V, XYZ, 2g, LGA 14, Reel
NXP SemiconductorsMMA7361LCT
1.5G XYZ- Axis Lowg Analog
STMicroelectronicsLIS3LV02DL
Linear Accelerometer 3-Axis ±2g/ ±6g with SPI/I2C digital interface
NXP SemiconductorsMMA6331LR1
Accelerometer Dual ±4g/±9g 2.8V 289.5mV/g to 326.5mV/g/75.2mV/g to 91.9mV/g 14-Pin LGA T/R

Descriptions

Descriptions of Analog Devices ADXL345BCCZ-RL provided by its distributors.

3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R / ACCEL 2-16G I2C/SPI 14LGA
Accelerometer, Digital, X/Y/Z Axis, 16G; Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G; Sensing Axis:X, Y, Z; Output Interface:I2C, Spi; Sensor Case/Package:Lga; No. Of Pins:14Pins; Supply Voltage Min:2V; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. ADXL345BCCZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL345BCCZRL