Analog Devices ADXL345BCCZ

Analog Devices - ADXL345BCCZ - Mems Accelerometer, 3-AXIS, Digital, X, Y, Z, ± 2G, ± 4G, ± 8G, ± 16G, 2 V, 3.6 V, LGA
$ 4.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADXL345BCCZ.

element14 APAC

Datasheet12 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages9 years ago
Datasheet41 pages9 years ago
Datasheet40 pages10 years ago

Analog Devices

Upverter

Arrow Electronics

iiiC

Inventory History

3 month trend:
+39.56%

CAD Models

Download Analog Devices ADXL345BCCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.362
$ 3.908
$ 3.908
Stock
321,301
673,267
673,267
Authorized Distributors
6
6
6
Case/Package
LGA
LGA
LGA
Number of Pins
14
14
14
Resolution
-
-
-
Bandwidth
50 mHz
50 mHz
50 mHz
Interface
-
-
-
Nominal Supply Current
140 µA
140 µA
140 µA
Min Supply Voltage
2 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Evaluation Kit
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADXL345BCCZ.

Related Parts

NXP SemiconductorsMMA6331LT
Motion Sensor, 1 Func, PBGA14
Analog DevicesADXL346ACCZ-R2
3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital Accelerometer
STMicroelectronicsFC30
MEMS functional sensor; smart 3D orientation and click detection
STMicroelectronicsLIS3LV02DLTR
Linear Accelerometer 3-Axis ±2g/ ±6g with SPI/I2C digital interface
RF Amp Module Dual Power Amp 5.805GHz 3.6V 16-Pin LFLGA EP
Analog DevicesADUM7223ACCZ
Gate Driver, Isolated Half Bridge, 2-Ch, Output 4.0A/4.5V, 13-Pin LGA, Tray

Descriptions

Descriptions of Analog Devices ADXL345BCCZ provided by its distributors.

ANALOG DEVICES - ADXL345BCCZ - MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, ± 16g, 2 V, 3.6 V, LGA
3-Axis, ±2 g/±4 g/±8 g/±16 g Digital Accelerometer
Accelerometer Triple ±2/±4/±8/±16g 2V to 3.6V 14-Pin LGA Tray
IC, 3AXIS ACCELEROMETER, ± 16G, LGA-14; Available until stocks are exhausted Alternative available
3-AXIS, PLUS OR MINUS 2 G/ PLUS OR MINUS 4 G/ PLUS OR MINUS 8 G/ PLUS OR MINUS 16 G DIGITAL ACCELEROMETER Analog Circuit, 1 Func, PBGA14
Integrated Circuit Accelerometr Digital; interface I2C/SPI; 13bit; 3-axis; ultra-low-power; 3200Hz; 2-3.6V; -40+85 deg.C; SMD; LGA14(3x5x1mm)
Mems Accelerometer, X/Y/Z, Digital, Lga; Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G; Sensing Axis:X, Y, Z; Output Interface:I2C, Spi; Sensor Case/Package:Lga; No. Of Pins:14Pins; Sensitivity Typ:256Lsb/G; Qualification:-Rohs Compliant: Yes |Analog Devices, Inc. ADXL345BCCZ
Output Type = Digital / Measurement Axis = Y / Measurement Axis = X / Measurement Axis = Z / Sensitivity = 1 % / Sensor Type = Acceleration / Interfaces = SPI / Interfaces = I²C / Acceleration Range = ±2 g / Acceleration Range = ±4 g / Acceleration Range = ±8 g / Acceleration Range = ±16 g / Supply Current uA = 140 / Resolution bit = 13 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LGA / Pins = 14 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 3 / Height mm = 1 / Suitable for = Handsets / Suitable for = Medical instrumentation / Suitable for = Gaming and pointing devices / Suitable for = Industrial instrumentation / Suitable for = Personal navigation devices / Suitable for = Hard disk drive (HDD) protection

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADXL345BCCZ .
  • ADXL345BCCZ.