Analog Devices ADVFC32KNZ

Power Management ICs (PMICs); ADVFC32KNZ; ANALOG DEVICES; 14; Through Hole; PDIP; 5.33 mm
$ 15.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADVFC32KNZ.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

Upverter

Augswan

Arrow Electronics

Inventory History

3 month trend:
-8.18%

CAD Models

Download Analog Devices ADVFC32KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.02
$ 13.03
$ 13.03
Stock
360,553
5,847,477
5,847,477
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
9 V
-
-
Max Supply Voltage
18 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP3204-CI/P
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin PDIP Tube
MicrochipMCP3004-I/P
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin PDIP Tube
MicrochipMCP3302-CI/P
Quad Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 14-Pin PDIP Tube
Texas InstrumentsADC0834CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin MDIP Rail
Analog DevicesAD650JNZ
ROHS3Compliant Through Hole ±150ppm/C e3 F/V converter 15V 19.05mm 1MHz 70C
Analog DevicesAD650KNZ
Converter, V-F/F-V, V-F to 1 MHz, >0.1% Linearity, PDIP-14, RoHS

Descriptions

Descriptions of Analog Devices ADVFC32KNZ provided by its distributors.

Power Management ICs (PMICs); ADVFC32KNZ; ANALOG DEVICES; 14; Through Hole; PDIP; 5.33 mm
ROHS3Compliant Through Hole ±75ppm/C e3 F/V converter 15V 19.05mm 500kHz 70C
Low Cost Monolithic Voltage-to-Frequency (V/F) Converter
500kHz PDIP-14 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADVFC32KNZ .