What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD650JNZ

ROHS3Compliant Through Hole ±150ppm/C e3 F/V converter 15V 19.05mm 1MHz 70C
$ 25.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD650JNZ.

Upverter

Datasheet20 pages13 years ago
Technical Drawing1 page23 years ago

Analog Devices

Factory Futures

Augswan

Newark

CAD Models

Download Analog Devices AD650JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.1
$ 53.07
$ 53.07
Stock
153,725
157,040
157,040
Authorized Distributors
1
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
9 V
18 V
18 V
Max Supply Voltage
18 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Related Parts

MicrochipMCP3204-CI/P
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin PDIP Tube
MicrochipMCP3004-I/P
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin PDIP Tube
MicrochipMCP3302-CI/P
Quad Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 14-Pin PDIP Tube
Texas InstrumentsADC0834CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin MDIP Rail
Analog DevicesADVFC32KNZ
Power Management ICs (PMICs); ADVFC32KNZ; ANALOG DEVICES; 14; Through Hole; PDIP; 5.33 mm
Analog DevicesAD650KNZ
Converter, V-F/F-V, V-F to 1 MHz, >0.1% Linearity, PDIP-14, RoHS

Descriptions

Descriptions of Analog Devices AD650JNZ provided by its distributors.

ROHS3Compliant Through Hole ±150ppm/C e3 F/V converter 15V 19.05mm 1MHz 70C
Voltage-to-Frequency and Frequency-to-Voltage Converter
V/F & F/V Converter, 0Hz To 1Mhz, 0.1%; Frequency:1Mhz; Full Scale Range:0Hz To 1Mhz; Linearity %:0.1%; Supply Voltage Range:± 9V To ± 18V; Digital Ic Case:Ndip; No. Of Pins:14Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD650JNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD650JNZ .