Microchip MCP3302-CI/P

Quad Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 14-Pin PDIP Tube
$ 3.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3302-CI/P.

Augswan

Datasheet48 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.18%

CAD Models

Download Microchip MCP3302-CI/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3304-CI/P
8-Channel Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 16-Pin PDIP - Tube
MicrochipMCP3204-CI/P
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin PDIP Tube
MicrochipMCP3302-BI/P
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP3302-CI/P provided by its distributors.

Quad Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 14-Pin PDIP Tube
Microchip 12 bit + Flag Analog to Digital Converter, Dual channel, Serial (SPI)interface, Differential、Single-ended input, 14Pin
13-Bit Differential Input, Low Power A/D Converter with SPI™ Serial Interface
Converters - A/D - System - SAR 13-bit Diff In 2 Chl
Successive Approximation Register, 13bits, 5.5V, 450µA, PDIP-14, RoHS
Microchip SCT
13-bit ADC, Diff inputs, dual channel
IC, 13BIT ADC, DUAL, PDIP14, 3302; Resolution (Bits): 13bit; Sampling Rate: 100kSPS; Input Channel Type: Differential; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3302-CI-P
  • MCP3302-CIP
  • MCP3302CI-P
  • MCP3302CI/P
  • MCP3302CIP