Analog Devices ADV7623BSTZ

HDMI® Transceiver with Xpressview™ Fast Switching Technology
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7623BSTZ.

Analog Devices

Datasheet16 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet2 pages14 years ago

Farnell

Arrow.cn

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADV7623BSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsPCI2040PGE
PCI to DSP bridge controller, compliant to CompactPCI hot swap specification 1.0 144-LQFP 0 to 70
Texas InstrumentsDP83816AVNG-EX/NOPB
IC MACPHY 10/100 802.3 144LQFP / PHY 1-CH 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
MaxLinearXR17D154CV-F
EXAR XR17D154CV-F UART Interface, 4, 6.25 Mbps, 3 V, 5.5 V, LQFP, 144 Pins
MaxLinearXR17D154IV-F
EXAR XR17D154IV-F UART Interface, 4, 6.25 Mbps, 3 V, 5.5 V, LQFP, 144 Pins
Analog DevicesADV7622BSTZ-RL
IC TXRX HDMI 4:1 144LQFP / HDMI Interface 144-LQFP (20x20)

Descriptions

Descriptions of Analog Devices ADV7623BSTZ provided by its distributors.

HDMI® Transceiver with Xpressview™ Fast Switching Technology
Line Transceiver, 3 Func, 3 Driver, 12 Rcvr, CMOS, PQFP144
HDCP 1.71V,3.14V 1.89V,3.46V QFP 20mm*20mm*1.4mm
HDMI Transceiver 1TX 1RX 144-Pin LQFP Tray
HDMI TRANSCEIVER, LQFP-144; IC Interface Type:HDMI; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Interface Case Style:LQFP; No. of Pins:144Pins; Operating Temperature Min:0 C; Operating Temperature Max:70 C; Packaging:Each; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7623-BSTZ