Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR17D154CV-F

EXAR XR17D154CV-F UART Interface, 4, 6.25 Mbps, 3 V, 5.5 V, LQFP, 144 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR17D154CV-F.

IHS

Datasheet69 pages21 years ago

Future Electronics

iiiC

CAD Models

Download MaxLinear XR17D154CV-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2025-06-23

Related Parts

MaxLinearXR17D154IV-F
EXAR XR17D154IV-F UART Interface, 4, 6.25 Mbps, 3 V, 5.5 V, LQFP, 144 Pins
Texas InstrumentsPCI2040PGE
PCI to DSP bridge controller, compliant to CompactPCI hot swap specification 1.0 144-LQFP 0 to 70
MaxLinearXR17D158IV-F
IC UART PCI BUS OCTAL 144LQFP / UART 8-CH 64byte FIFO 3.3V/5V 144-Pin LQFP
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83815DVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Full Speed/High Speed Flash Media Controller USB 2.0 3.3V Tray 128-Pin VTQFP

Descriptions

Descriptions of MaxLinear XR17D154CV-F provided by its distributors.

EXAR XR17D154CV-F UART Interface, 4, 6.25 Mbps, 3 V, 5.5 V, LQFP, 144 Pins
Tray S-PQFP-G144 ALSO OPERATES AT 3.3V SUPPLY 0.78125MBps interface UART 70C 20mm 50MHz 64Byte
XR17D154 Series 6.25 Mbps 3.3 V and 5 V Universal PCI BUS Quad UART - LQFP-144
UART, QUAD, PCI, 64B FIFO 144LQFP; No. of Channels:4 Channel; Data Rate:6.25Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:LQFP; No. of Pins:144Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; No. of Channels:4Channels; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar