Analog Devices ADV7611BSWZ-P

LOW POWER 165 MHZ HDMI RECEIVER Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7611BSWZ-P.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

Analog Devices

Upverter

Augswan

CAD Models

Download Analog Devices ADV7611BSWZ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7611BSWZ-P.

Related Parts

Analog DevicesADV7180WBSTZ
Decoder LQFP-64(10x10) Video Interface ICs ROHS
Analog DevicesADV7513BSWZ
GULL WING QUAD CMOS CONSUMER CIRCUIT analog digital converter 150C 3.45V 165Msps 1.6mm
Analog DevicesAD9889BBSTZ-165
LQFP-80(14x14) Video Interface ICs ROHS
MicrochipKSZ8873RLL
Ethernet Switch 3-Port 10Mbps/100Mbps 64-Pin LQFP Tray - Trays
MicrochipKSZ8873MMLI
Ethernet Switch 3-Port 200Mbps Automotive 64-Pin LQFP Tray
MicrochipKSZ8873MLL
Ethernet Switch - 10/100 Base T/TX - PHY I²C - SPI - Interface - 64 LQFP (10x10)

Descriptions

Descriptions of Analog Devices ADV7611BSWZ-P provided by its distributors.

LOW POWER 165 MHZ HDMI RECEIVER Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64
LQFP-64_10x10x05P Interface - Specialized ROHS
ANALOG DEVICES - ADV7611BSWZ-P - RX, HDMI, LOW POWER, 165MHZ, 64LQFP
HDMI Receiver 2RX Automotive 64-Pin LQFP EP Tray
LQFP HDMI I2C EAR99 PRODUCTION (Last Updated: 2weeks ago) video processing unit 165Msps 1.45mm 188.1mA 1.89V
RX, HDMI, LOW POWER, 165MHZ, 64LQFP; IC Interface Type:I2C, DVI, HDMI; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Interface Case Style:LQFP; No. of Pins:64Pins; Operating Temperature Min:-40 C; Operating Temperature

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7611BSWZP