Analog Devices AD9889BBSTZ-165

LQFP-80(14x14) Video Interface ICs ROHS
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9889BBSTZ-165.

Newark

Datasheet11 pages11 years ago
Datasheet12 pages16 years ago
Datasheet12 pages11 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9889BBSTZ-165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9889BBSTZ-165.

Related Parts

Analog DevicesADV7180WBSTZ
Decoder LQFP-64(10x10) Video Interface ICs ROHS
Analog DevicesADV7611BSWZ
Contains Lead RoHS Compliant GULL WING INDUSTRIAL video processing unit 85C 1B 165MHz 1.89V
Analog DevicesADV7612BSWZ-P
Dual Port, Xpressview, 225 MHz HDMI Receiver | IC RCVR HDMI 225MHZ 100LQFP
MicrochipKSZ8873MLL
Ethernet Switch - 10/100 Base T/TX - PHY I²C - SPI - Interface - 64 LQFP (10x10)
MicrochipKSZ8873RLL
Ethernet Switch 3-Port 10Mbps/100Mbps 64-Pin LQFP Tray - Trays
MicrochipKSZ8873MMLI
Ethernet Switch 3-Port 200Mbps Automotive 64-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD9889BBSTZ-165 provided by its distributors.

LQFP-80(14x14) Video Interface ICs ROHS
IC, TXR, HDMI/DVI, 165MHZ, 80LQFP; Interface Type:I2C, DVI, HDMI; Supply Current:240mA; Supply Voltage Range:1.71V to 1.89V; Digital IC Case Style:LQFP; No. of Pins:80; Operating Temperature Range:-25°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)
The AD9889B is a 165 MHz, high definition multimedia inter-face (HDMI®) v. 1.3 transmitter. It supports HDTV formats up to 1080p, and computer graphic resolutions up to UXGA (1600 × 1200 @ 60 Hz). With the inclusion of HDCP, the AD9889B allows the secure transmission of protected content as specified by the HDCP v. 1.2 protocol. The AD9889B supports both S/PDIF and 8-channel I2S audio. Its high fidelity, 8-channel I2S can transmit either stereo or 7.1 surround audio at 192 kHz. The S/PDIF can carry stereo LPCM audio or compressed audio, including DTS®, THX®, and Dolby® Digital. The AD9889B helps reduce system design complexity and cost by incorporating such features as an internal MPU for HDCP operations, an I2C master for EDID reading, a single 1.8 V power supply, and 5 V tolerance on the I2C and hot plug detect pins. Fabricated in an advanced CMOS process, the AD9889B is available in a space-saving, 76-ball CSP_BGA or 64-lead LFCSP surface-mount package, and an 80-lead LQFP surface-mount package. All packages are available as Pb-free and are specified from -25°C to +85°C. Applications DVD players and recorders Digital set-top boxes A/V receivers Digital cameras and camcorders HDMI repeater/splitter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9889BBSTZ165