Microchip KSZ8873RLL

Ethernet Switch 3-Port 10Mbps/100Mbps 64-Pin LQFP Tray - Trays
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8873RLL.

Microchip

Datasheet100 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet91 pages8 years ago

SHENGYU ELECTRONICS

Farnell

Factory Futures

Master Electronics

Inventory History

3 month trend:
-1.94%

CAD Models

Download Microchip KSZ8873RLL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.35
$ 6.09
$ 6.09
Stock
156,985
166,720
166,720
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
2
2
2
Number of Ports
3
3
3
Min Supply Voltage
1.71 V
1.66 V
1.66 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Projected EOL Date2034-08-05
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8873MLL
Ethernet Switch - 10/100 Base T/TX - PHY I²C - SPI - Interface - 64 LQFP (10x10)
MicrochipKSZ8863MLL
Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
MicrochipKSZ8863RLL
IC ETHERNET SW 3PORT 48-LQFP / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
Analog Devices78Q2120C09-64CGT/F
IC TXRX ETHERNET 64LQFP / PHY 1-CH 3.3V 64-Pin LQFP
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, LQFP
RoHS Compliant Surface Mount Lead Free Switch Ethernet Switch 0C~115C 100Mbps 3.135V~3.465V

Descriptions

Descriptions of Microchip KSZ8873RLL provided by its distributors.

Ethernet Switch 3-Port 10Mbps/100Mbps 64-Pin LQFP Tray - Trays
2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-64
SWITCH, ETHERNET, 3 PORT, 64LQFP; Data Rate:100Mbps; Ethernet Type:IEEE 802.3u; Supply Voltage Min:1.66V; Supply Voltage Max:3.465V; Controller IC Case Style:LQFP; No. of Pins:64Pins; IC Interface Type:MII, RMII; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (15-Jan-2018); No. of Ports:3Ports; Operating Temperature Range:0°C to +70°C; Supply Current:115mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.