Analog Devices ADV7180WBSTZ

Decoder LQFP-64(10x10) Video Interface ICs ROHS
$ 20.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7180WBSTZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet114 pages11 years ago
Datasheet120 pages14 years ago
Datasheet116 pages16 years ago
Datasheet112 pages17 years ago

Upverter

Farnell

Augswan

Newark

Inventory History

3 month trend:
-69.93%

CAD Models

Download Analog Devices ADV7180WBSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7180WBSTZ.

Related Parts

Analog DevicesADV7611BSWZ
GENERAL PURPOSE 1.71V 3.46V LQFP(EP),QFP Bracket mounting,SMD mount 10mm*10m*1.6mm
Analog DevicesADV7611BSWZ-P
LOW POWER 165 MHZ HDMI RECEIVER Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64
Analog DevicesAD9889BBSTZ-165
CEA-861B,DVI 1.0,HDCP 1.2,HDMI 1.3,ITU656 1.71V 1.89V QFP SMD mount 14mm*14mm*1.4mm
MicrochipKSZ8873MLL
Ethernet Switch - 10/100 Base T/TX - PHY I²C - SPI - Interface - 64 LQFP (10x10)
MicrochipKSZ8873MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64 Pins
NXP SemiconductorsPCA8576CH/Q900/1,1
PCA8576C Series 6 V Universal LCD Driver for Low Multiplex Rates- LQFP-64

Descriptions

Descriptions of Analog Devices ADV7180WBSTZ provided by its distributors.

Decoder LQFP-64(10x10) Video Interface ICs ROHS
Video Decoder 1 ADC 10bit Automotive AEC-Q100 64-Pin LQFP Tray
Video Decoder Tray ADV7180 Tin video processing unit 1.45mm 77mA 1.89V 1.25B
IC VIDEO DECODER 64LQFP / Video Decoder IC I2C, Serial ITU-R BT.656, NTSC, PAL, SECAM 64-LQFP (10x10) Package
10-Bit, 4× Oversampling SDTV Video Decoder
10bit QFP SMD mount 10mm*10mm*1.4mm
Color Signal Decoder, CMOS, PQFP64
IC VID DECODER SDTV 10BIT 64LQFP
Varistors Varistor CU3225K150G2K1
VIDEO DECODER, AEC-Q100, 10BIT, LQFP-64; Resolution (Bits):10bit; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; TV / Video Case Style:LQFP; No. of Pins:64Pins; ADC Sample Rate:86MSPS; No. of Input Channels:6Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated