What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC2900Y/250G4

Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
$ 17.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC2900Y/250G4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC2900Y/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.82
$ 19.655
$ 19.655
Stock
76,729
417,579
417,579
Authorized Distributors
2
6
6
Case/Package
TQFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Settling Time
30 ns
35 ns
35 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDAC5652AIPFB
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652AIPFBR
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652IPFB
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters
Analog DevicesADV7120KSTZ50
DAC 3-CH Segment 8-bit 48-Pin TQFP Tray
Analog DevicesADV7171KSUZ
Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management

Descriptions

Descriptions of Texas Instruments DAC2900Y/250G4 provided by its distributors.

Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
DUAL PARALLEL WORD INPUT LOADING 0.03 us SETTLING TIME 10-BIT DAC PQFP48
DAC 2-CH Segment 10-bit 48-Pin TQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:30ns; Update Rate:125MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC2900Y-250G4
  • DAC2900Y250G4