Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC2900Y/250

Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
$ 18.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC2900Y/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
+1.32%

CAD Models

Download Texas Instruments DAC2900Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.08
$ 20.754
$ 20.754
Stock
194,721
444,292
444,292
Authorized Distributors
4
6
6
Case/Package
TQFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Settling Time
30 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC2900Y/250.

Related Parts

Texas InstrumentsDAC2902Y/250
Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2902Y/1K
Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2902Y/250G4
Dual-Channel, 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters
Analog DevicesADV7120KSTZ50
5V 8bit 3 8 Parallel 5V Current Source QFP SMD mount 7mm*7mm*1.4mm
Analog DevicesAD7809BST
44-TQFP S-PQFP-G44 TIN LEAD D/A CONVERTER digital to analog converter 3.3V 1.5μs 10mm 85C

Descriptions

Descriptions of Texas Instruments DAC2900Y/250 provided by its distributors.

Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Segmented DAC 3V~5.5V 62dB 125MS/s 10bit 2-Ch 10-Parallel QFP SMD Adhesive Mount 1mm H
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.03us Settling Time, PQFP48
30ns Parallel ±0.25LSB 3V~5.5V 10Bit TQFP-48(7x7) Digital To Analog Converters (DACs) ROHS
Converters - Digital to Analog (DAC) Dual, 10-Bit, 125Msps
DAC 2-CH Segment 10-bit 48-Pin TQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:0.03µs; Update Rate:125MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC2900Y-250
  • DAC2900Y250