Analog Devices ADV7171KSU-REEL

44-TQFP Set-Top Boxes Video Players Video Encoder S-PQFP-G44 interfacedecoder 10mm 85C 3.6V
$ 7.38

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7171KSU-REEL.

Augswan

Datasheet64 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.38
$ 8.245
$ 8.245
Stock
140,051
422,231
422,231
Authorized Distributors
1
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Logic Function
-
-
-
Frequency
-
27 MHz
27 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Analog DevicesADG732BSUZ
MULTIPLEXER, ANALOGUE, TQFP; Available until stocks are exhausted Alternative available
Analog DevicesADG732BSUZ-REEL
MULTIPLEXER, ANALOGUE, TQFP; Available until stocks are exhausted
Analog DevicesADG731BSU
16-/32- Channel, Serially Controlled 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexers
Analog DevicesADG725BSU
1.8V TO 5.5V D/D 16:1MUX I.C. <NV
Analog DevicesADG732BSU
Single-Ended Multiplexer, 1 Func, 32 Channel, CMOS, PQFP48
Analog DevicesADG726BSU
16-/32- Channel, 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexers

Descriptions

Descriptions of Analog Devices ADV7171KSU-REEL provided by its distributors.

44-TQFP Set-Top Boxes Video Players Video Encoder S-PQFP-G44 interfacedecoder 10mm 85C 3.6V
TQFP-44(10x10) Video Interface ICs ROHS
IC DAC VIDEO ENC NTSC 44TQFP TR
Color Signal Encoder, CMOS, PQFP44
DIGITAL PAL/NTSC VIDEO ENCODER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated