Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG732BSUZ

MULTIPLEXER, ANALOGUE, TQFP; Available until stocks are exhausted Alternative available
$ 10.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG732BSUZ.

Analog Devices

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

Newark

TME

Inventory History

3 month trend:
+350%

CAD Models

Download Analog Devices ADG732BSUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.585
$ 10.26
Stock
262,954
272,028
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
-3db Bandwidth
18 MHz
18 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
16 ns
16 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
32
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesADG731BSUZ
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG726BSUZ
MULTIPLEXER, ANALOGUE, TQFP; Available until stocks are exhausted Alternative available
Analog DevicesADG725BSUZ
Differential 16-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
Analog DevicesADG726BSUZ-REEL
Differential 16-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG732BSUZ provided by its distributors.

MULTIPLEXER, ANALOGUE, TQFP; Available until stocks are exhausted Alternative available
Single-Ended Multiplexer, 1 Func, 32 Channel, CMOS, PQFP48
32-Channel, 4 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
5.5Ω 1 TQFP-48(7x7) Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 32:1 48-Pin TQFP Tray
Multiplexer, Analogue, Tqfp; |Analog Devices, Inc. ADG732BSUZ
ADG732BSU analogue switch, TQFP48
RS APAC
1.8V to 5.5V, 32:1 MUX with SP
MUX, ANALOG 32CH, SMD, TQFP48, 732

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG732BSUZ .
  • ADG732BSUZ.