Analog Devices ADV7127JRU240

IC, D/a Converter, Single, 10-BIT, Cmos, TSSOP, 24PIN
$ 15.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7127JRU240.

DigiKey

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADV7127JRU240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.04
$ 15.145
Stock
237,431
146,775
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Frequency
-
-
Interface
Parallel
Parallel
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Analog DevicesADV7127KRUZ50
Digital to Analogue Converter, 10 bit, 240 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, TSSOP, 24 RoHS Compliant: Yes
Analog DevicesADV7127KRUZ140
3V~3.6V,5V 10bit 1 10 Parallel 3V~3.6V,5V Current Source TSSOP-24 7.8mm*440cm*1.2mm
Analog DevicesADV7127KRUZ50-REEL
IC DAC VIDEO 50MHZ 3.3/5 24TSSOP / DAC 1-CH Segment 10-bit 24-Pin TSSOP T/R
Texas InstrumentsADC1175CIMTC/NOPB
8-Bit 20MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -20 to 75
Texas InstrumentsTLC5540IPW
8-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85
Texas InstrumentsTLC5510IPW
8-bit, 20-MSPS analog-to-digital converter (ADC) with 2-Vpp input 24-TSSOP -20 to 75

Descriptions

Descriptions of Analog Devices ADV7127JRU240 provided by its distributors.

IC,D/A CONVERTER,SINGLE,10-BIT,CMOS,TSSOP,24PIN
IC SRAM 256KBIT PARALLEL 100TQFP
24-TSSOP (0.173 4.40mm Width) R-PDSO-G24 TIN LEAD D/A CONVERTER digital to analog converter 1.4V 7.8mm 70C
IC DAC VIDEO240MHZ 3.3/5 24TSSOP
DAC 1-CH Segment 10-bit 24-Pin TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated