
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | ADV7127KRUZ50-REEL | 56,787 | 7h | |||||||||
| Analog Devices | ADV7127KRUZ50-REEL | 0 | 2500 | Tape & Reel | 14h | |||||||
| Win Source | WS-ADV7127KRUZ50-REEL | 135 | 3 | 7h | ||||||||
| Worldway Electronics | ADV7127KRUZ50-REEL | 22,334 | 7 | Tape & Reel | 8h | |||||||
| VNN Services | ADV7127KRUZ50-REEL | 9,205 | 1h |
Download datasheets and manufacturer documentation for Analog Devices ADV7127KRUZ50-REEL.
Download Analog Devices ADV7127KRUZ50-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADV7127KRUZ50-REEL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADV7127KRUZ50-REEL.