Analog Devices ADUM7642ARQZ-RL7

1 kV RMS Six-Channel Digital Isolators (4/2 Channel Directionality)
$ 3.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM7642ARQZ-RL7.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Arrow.cn

Inventory History

3 month trend:
-61.93%

CAD Models

Download Analog Devices ADUM7642ARQZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM7642ARQZ-RL7.

Related Parts

Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C 64mA 241.2mg 5V
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C -128mA 241.2mg 5V
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Analog DevicesMAX9727EEP+
IC AMP CLASS AB QUAD 20QSOP / Amplifier IC 4-Channel (Quad) Class AB 20-QSOP
Analog DevicesADUM7640ARQZ
1 kV RMS Six-Channel Digital Isolators (6/0 Channel Directionality)
Analog DevicesADUM7640CRQZ
1 kV RMS Six-Channel Digital Isolators (6/0 Channel Directionality)

Descriptions

Descriptions of Analog Devices ADUM7642ARQZ-RL7 provided by its distributors.

1 kV RMS Six-Channel Digital Isolators (4/2 Channel Directionality)
Digital Isolator 6-CH 1Mbps 20-Pin QSOP T/R
DGTL ISOLTR 1KV 6CH GP 20-SSOP
DIGITAL ISOLATOR, 6CH, -40 TO 105DEG C;
DGTL ISO 1KV 6CH GEN PURP 20QSOP
DGTL ISO 1000VRMS 6CH GP 20QSOP
Digital Isolator, 6Ch, -40 To 105Deg C; No. Of Channels:6Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Qsop; No. Of Pins:20Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM7642ARQZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM7642ARQZRL7