onsemi 74ACTQ573QSC

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ573QSC.

IHS

Datasheet14 pages19 years ago
Datasheet13 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
4.75V~5.25V D-Typelocking Latch 2ns SSOP-20-150mil-0.635mm Latches ROHS
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154, 3.90mm Width)
Surface Mount RoHS Compliant Tin Active (Logic Type) 50pF -40C 8.7mm 2ns

Descriptions

Descriptions of onsemi 74ACTQ573QSC provided by its distributors.

Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch -40C~85C 7.5ns 24mA 24mA
D-Type Transparent Latch Channel 8:8 IC Tri-State 20-QSOP
IC D-TYPE TRANSP SGL 8:8 20QSOP
The ACQ/ACTQ573 is a high-speed octal latch with buff-ered common Latch Enable (LE) and buffered common Output Enable (OE ) inputs. The ACQ/ACTQ573 is func-tionally identical to the ACQ/ACTQ373 but with inputs and outputs on opposite sides of the package. The ACQ/ACTQutilizes Fairchild's Quiet Series (TM) technology to guarantee quiet output switching and improved dynamic threshold performance. FACT Quiet Series (TM) features GTO (TM) output control and undershoot corrector in addition to a split ground bus for superior performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd