onsemi FST3244QSCX

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST3244QSCX.

IHS

Datasheet9 pages18 years ago

onsemi

DigiKey

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C -128mA 241.2mg 5V
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
Diodes Inc.PI5C3384QE
4.75V~5.25V SSOP-24-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
Diodes Inc.PI5C3861QEX
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Diodes Inc.PI3B3126QEX
SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of onsemi FST3244QSCX provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
QSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 2-Element CMOS 8-IN 20-Pin QSOP T/R
single-phase 2 4V 5.5V QSOP-20 SMD mount
Bus Switch IC; Logic Type:Bus Switch; Logic Family:CMOS; Logic Base Number:3244; On Resistance, Rds(on):4ohm; Turn Off Time:6.2ns; Turn On Time:5.6ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The FST3244 switch provides eight-bits of high-speed, CMOS, TTL-compatible bus switching in a standard ’244 pin-out. The low on resistance allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as two four-bit switches with separate /OE inputs. When /OE is LOW, the switch is ON and port A is connected to port B. When /OE is HIGH, the switch is OPEN and a high-impedance state exists between the two ports.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST3244QSCX.