Analog Devices ADUM5201CRWZ-RL

Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality)
$ 9.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM5201CRWZ-RL.

Analog Devices

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-22.80%

CAD Models

Download Analog Devices ADUM5201CRWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.09
$ 8.149
Stock
193,440
257,640
Authorized Distributors
6
6
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
Isolation Voltage
-
2300 Vrms
Propagation Delay
60 ns
60 ns
Pulse Width Distortion (PWD)
6 ns
6 ns
Rise Time
-
2.5 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM5201CRWZ-RL.

Related Parts

Analog DevicesMAX3097EESE+
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
Texas InstrumentsISO7340CQDWQ1
Automotive, low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7342FCQDWRQ1
Automotive, low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
Analog DevicesADUM5401ARWZ
ANALOG DEVICES ADUM5401ARWZ Digital Isolator, Quad, 4, 100 ns, 4.5 V, 5.5 V, SOIC, 16 Pins
Texas InstrumentsISO3086TDW
TEXAS INSTRUMENTS ISO3086TDW Digital Isolator, 25 ns, 4.5 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM5402ARWZ
ANALOG DEVICES ADUM5402ARWZ Digital Isolator, Quad, 4, 55 ns, 3 V, 3.6 V, SOIC, 16 Pins

Descriptions

Descriptions of Analog Devices ADUM5201CRWZ-RL provided by its distributors.

Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality)
DGTL ISO 2.5KV GEN PURP 16SOIC / Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W T/R
Digital Isolator, 2Ch, -40 To 105Deg C; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:25Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM5201CRWZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM5201CRWZRL