Analog Devices ADUM5201ARWZ-RL

Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality)
$ 7.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM5201ARWZ-RL.

Analog Devices

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-56.31%

CAD Models

Download Analog Devices ADUM5201ARWZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.988
$ 7.348
Stock
205,626
163,251
Authorized Distributors
3
6
Number of Channels
2
2
Channel Type
Unidirectional
Unidirectional
Data Rate
25 Mbps
25 Mbps
Isolation Voltage
-
2300 Vrms
Propagation Delay
100 ns
100 ns
Pulse Width Distortion (PWD)
40 ns
40 ns
Rise Time
-
2.5 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM5201ARWZ-RL.

Related Parts

Analog DevicesMAX3097ECSE+
Triple Receiver RS-422/RS-485 16-Pin SOIC N / IC RCVR TRIPLE RS422/485 16-SOIC
Analog DevicesMAX3097EESE+
±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection
Texas InstrumentsISO7340CQDWQ1
Automotive, low-power, quad-channel, 4/0, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO7342FCQDWRQ1
Automotive, low-power, quad-channel, 2/2, 25-Mbps digital isolator 16-SOIC -40 to 125
Texas InstrumentsISO3086TDW
TEXAS INSTRUMENTS ISO3086TDW Digital Isolator, 25 ns, 4.5 V, 5.5 V, SOIC, 16 Pins
Analog DevicesMAX14855GWE+
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices ADUM5201ARWZ-RL provided by its distributors.

Dual-Channel Isolators with Integrated DC-to-DC Converter (1/1 channel directionality)
Magnetic isolation 2 General-purpose SOIC-16 Digital Isolators ROHS
Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W T/R
DGTL ISOLTR 2.5KV 2CH GP 16-SOIC
DGTL ISO 2500VRMS 2CH GP 16SOIC
DGTL ISO 2.5KV GEN PURP 16SOIC
DUAL-CHANNEL ISOLATOR W/INTEGR
DIGITAL ISOLATOR, 2CH, -40 TO 105DEG C;
Digital Isolator, 2Ch, -40 To 105Deg C; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM5201ARWZ-RL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM5201ARWZRL